RS PRO Analogue Hygrometer, Max Temperature +60°C, Max Humidity 80%RH
- RS Stock No.:
- 1651486
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
RS stock number | 1651486 |
Product description | RS PRO Analogue Hygrometer, Max Temperature +60°C, Max Humidity 80%RH |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Meter Type | Analogue |
Weight | 175 g |
Maximum Humidity Measurement | 80 %RH |
Best Humidity Measurement Accuracy | ±5 % |
Functions | Measuring |
Hygrometer Type | Thermohygrometer |
Absolute Maximum Temperature Measurement | +60 °C |
Best Temperature Measurement Accuracy | ±5 % |