RS PRO Black Self Amalgamating Tape 25mm x 10m

RS Stock No.:
1468998
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
RS stock number 1468998
Product description RS PRO Black Self Amalgamating Tape 25mm x 10m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Backing Material Polyisobutylene
Width 25 mm
Maximum Operating Temperature +100 °C
Thickness 0.5 mm
Minimum Operating Temperature -30 °C
Colour Black
Length 10 m
Checking stock...
IDR
231,597.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1231,597.12
*price per unit indicative
"RS PRO Black Self Amalgamating Tape 25mm x 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda