RS PRO Adhesive PUR Foam Acoustic Insulation, 1m x 600mm x 25mm

RS Stock No.:
0293063
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
RS stock number 0293063
Product description RS PRO Adhesive PUR Foam Acoustic Insulation, 1m x 600mm x 25mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 600 mm
Minimum Operating Temperature -73 °C
Material PUR Foam
Maximum Operating Temperature +107 °C
Adhesive Backing Yes
Thickness 25 mm
Length 1 m
Checking stock...
IDR
1,775,577.92
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,775,577.92887,788.96
*price per unit indicative
"RS PRO Adhesive PUR Foam Acoustic Insulation, 1m x 600mm x 25mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda