RS PRO 500g Lift Capacity Flexible, Magnetic Pick Up Tool, 460 mm Chrome Plated Steel With PVC Handle

RS Stock No.:
4499561
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
RS stock number 4499561
Product description RS PRO 500g Lift Capacity Flexible, Magnetic Pick Up Tool, 460 mm Chrome Plated Steel With PVC Handle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Magnetic Pick-Up Tool With 500g Lift Capacity & Red PVC Handle

Introducing the RS PRO magnetic pick up tool, a versatile and durable tool that is perfect for retrieving metal objects in hard to reach places. The pick up tool features a long flexible shaft that can fit into tight spaces, even with curves and bends. The shaft also features a chrome plated finish, offering excellent corrosion resistance and enhanced durability. The pick up tool includes a magnetic aluminium head, capable of picking up metallic parts and components of up to 500g. This durable pick up tool also features an ergonomically designed PVC handle in red, providing enhanced comfort and grip.

Features and benefits

• Long bendable shaft that's ideal for accessing hard to reach places
• Magnetic aluminium head for easy retrieval of magnetic objects
• Red PVC handle for enhanced comfort and grip
• Chrome plated finish offering excellent corrosion resistance and durability
• Lift capacity of up to 500g

Applications

Pick up tools are available in a range of sizes and materials and can be used in everyday situations when the retrieval of an inaccessible or out of reach object is required. Magnetic pick up tools are perfect for picking up magnetic objects with ease.

Is this pick up tool magnetic?

This RS PRO pick up tool features a magnetic tip for easy retrieval of magnetic objects.

What is the length?

The overall length of this pick up tool is 483 mm.

How much weight can this item pick up?

This tool is capable of picking up and retrieving objects of up to 500g.


Specifications

Attribute Value
Brand RS PRO
Lift Capacity 500 g
Overall Length 460 mm
Type Flexible, Magnetic
Handle Material PVC
Material Chrome Plated Steel
Checking stock...
IDR
407,497.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1407,497.65
*price per unit indicative
"RS PRO 500g Lift Capacity Flexible, Magnetic Pick Up Tool, 460 mm Chrome Plated Steel With PVC Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda