RS PRO Metallic Tape, 50mm x 45m

RS Stock No.:
1468962
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
RS stock number 1468962
Product description RS PRO Metallic Tape, 50mm x 45m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Width 50 mm
Adhesive Material Aluminium Foil
Foil Thickness 0.04 mm
Tape Type Aluminium Tape
Minimum Temperature Resistance -20 °C
Maximum Temperature Resistance +110 °C
Adhesion Strength 3.8 N/cm
Total Thickness 0.08 mm
Length 45 m
Checking stock...
IDR
194,675.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1194,675.84
*price per unit indicative
"RS PRO Metallic Tape, 50mm x 45m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda