RS PRO 2.85mm Black FLEX 45 3D Printer Filament, 500g

RS Stock No.:
8320532
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8320532
Product description RS PRO 2.85mm Black FLEX 45 3D Printer Filament, 500g
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
RS stock number 8320532
Product description RS PRO 2.85mm Black FLEX 45 3D Printer Filament, 500g
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

RS PRO 3D Printer Filament TPC Flex

Printing with flexible filaments is yet another way to expand your 3D printer capabilities. Unlike most common materials such as PLA or PETG, this TPC Flex 45 filament from our own RS PRO brand offers flexibility, great adhesion between the layers and often also elasticity.

Benefits

  • Good resistance to chemicals and extreme temperatures make it unique filament

  • TPC Flex 45 is BIO performance Thermoplastic Co-Polyester has a high carbon content of renewable materials resulting in les environmental impact

  • TPC Flex 45 has excellent UV resistance

  • Printed products can withstand a lot of mechanical stress without breaking

  • Unique balance of flexibility, sustained high temperature and chemical resistance

  • Very low odour while printing

  • Retains flexibility even at low temperatures

  • Low moisture absorption

Recommended Print Conditions

  • Extruder temperature: 230 – 255 °C

  • Bed temperature: 23 – 70 °C

  • Bed prep: Hairspray or Glue stick on clean glass

  • Print Speed: Flexible 88A prints slower, about 20 mm/s to start, then increase as you become more familiar with the material

  • Experience Level: Moderate to Advanced. Printing with elastomers is a bit more complicated than hard plastics and generally requires more experience and an extruder purposefully built or modified to handle flexible filaments

  • TPC FLEX 45 can be used on most common desktop FDM or FFF technology 3D printers

Storage advice

Once you've purchased your filament it's important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Machine Specific No
Printing Material FLEX 45
Diameter 2.85 mm
For Use With Common Desktop 3D Printers
Colour Black
Weight 500 g
Printing Technology FDM
Checking stock...
IDR
591,055.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1591,055.15
*price per unit indicative
"RS PRO 2.85mm Black FLEX 45 3D Printer Filament, 500g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products