RS PRO 1.75mm Black CARBON-P 3D Printer Filament, 300g

RS Stock No.:
9107046
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
RS stock number 9107046
Product description RS PRO 1.75mm Black CARBON-P 3D Printer Filament, 300g
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details

RS PRO 3D Printer Filament CARBON-P

This CARBON-P filament from our own RS PRO brand is suitable for a wide variety of applications, typically RC (radio control) parts. Many parts can be designed in your own home and then turned into a fully functioning component or at very least a well-designed prototype.

CARBON-P filament is 20% carbon fibre reinforced PETG (Polyethylene Terephthalate Glycol) based filament. The carbon fiber material is strong enough to replace aluminium at half the weight: use it when you want superior stiffness and minimal deflection.

Note

Due to virtually no warping of CARBON-P, this filament can also be printed without a heated bed. If you have a heated bed the recommend temperature is ± 35-60゚C

Benefits

3D printing with PETG filament delivers a result that gives the materials a clear look, which is less brittle and simpler to use than the base form of PET.

Features

  • Increased impact and heat resistance (HDT) up to 80゚C

  • Water-resistant

  • Nozzle temperature of 210 - 250 °C

  • Matt surface

  • Abrasive (see additional info*)

Additional info:

* Please consider the use of a hardened steel nozzle when printing with CARBON-P. The carbon fiber is abrasive and will result in fast wear of regular brass nozzles.
CARBON-P can be used on all common desktop FDM or FFF technology 3D printers.
Storage: Cool and dry (15-25゚C) and away from UV light which will improve the shelf life significantly

Note:
Due to virtually no warping of CARBON-P, this filament can also be printed without a heated bed. If you have a heated bed the recommend temperature is ± 35-60゚C.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Diameter 1.75 mm
For Use With Common Desktop 3D Printers
Colour Black
Weight 300 g
Printing Technology FDM
Machine Specific No
Material Type Special Materials
Printing Material CARBON-P
Checking stock...
IDR
252,784.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1252,784.90
*price per unit indicative
"RS PRO 1.75mm Black CARBON-P 3D Printer Filament, 300g" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products