RS PRO Male RP-SMA to Female U.FL Coaxial Cable, RF, 50 Ω, 100mm, Terminated

RS Stock No.:
7942835
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7942835
Product description RS PRO Male RP-SMA to Female U.FL Coaxial Cable, RF, 50 Ω, 100mm, Terminated
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
RS stock number 7942835
Product description RS PRO Male RP-SMA to Female U.FL Coaxial Cable, RF, 50 Ω, 100mm, Terminated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS RP-SMA IP67 Bulkhead Jack to U.FL RF Coaxial Cable Assembly

RP-SMA IP67 bulkhead jack to U.FL RF coaxial cable assembly with a cable diameter of 1.37mm and a halogen free sheath. This RP-SMA to U.FL RF cable assembly has an IP67 50 Ohm RP-SMA bulkhead crimp jack on one end with a cable nut, washer and 15mm length of 2.5mm diameter black F32 heatshrink tubing. The other end of the cable assembly is terminated with a U.FL-LP-088 connector. These RP-SMA bulkhead jack to U.FL cable assemblies are available with various cable lengths.


Specifications

Attribute Value
Brand RS PRO
Length 100 mm
Terminated/Unterminated Terminated
Connector A RP-SMA
Connector A Gender Male
Coaxial Type RF
Connector B U.FL
Characteristic Impedance 50 Ω
Sheath Colour Black
Connector B Gender Female
Voltage Rating 250 V
Checking stock...
IDR
219,954.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1219,954.33
*price per unit indicative
"RS PRO Male RP-SMA to Female U.FL Coaxial Cable, RF, 50 Ω, 100mm, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda