TE Connectivity, RP622 8 Way, Straight Rectangular Connector, Socket

RS Stock No.:
2568570
Mfr. Prt No.:
1393725-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2568570
Product description TE Connectivity, RP622 8 Way, Straight Rectangular Connector, Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number 1393725-1
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
RS stock number 2568570
Product description TE Connectivity, RP622 8 Way, Straight Rectangular Connector, Socket
Manufacturer / Brand TE Connectivity
Manufacturer part number 1393725-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Male and female DIN 41618/41622 connectors with signal contacts,Suitable for applications with small, low frequency signals, RF and high current.,Safe low insertion force between spring and contact,Solder contacts,Operating temperature : -55 to 125 °C,Contact resistance : 15 mΩ

RP622 Male and Female Connectors DIN41622

RP622 series DIN 41622 male and female connectors with solder lugs for free wiring in accordance with DIN 41622. These RP622 series DIN 41622 plug and socket connectors have a current capacity of 10 A and are available with silver or gold plated contacts.

Note

Part C42334A44A5 - 3 rows

Free wiring with solder lugs and silver or gold plated contacts
Current carrying capacity 10A per contact
Operating temperature range -55 to +155°C
Contact resistance ≤5mΩ
Insulation resistance 106Ω
Service life 1000 mating cycles
Voltage rating 450V/380Vac


Specifications

Attribute Value
Brand TE Connectivity
Series RP622
Number of Contacts 8
Minimum Operating Temperature -55 °C
Voltage Rating 450 V
Maximum Operating Temperature +125 °C
Contact Plating Silver
Current Rating 10 A
Housing Material Thermoplastic
Gender Female
Body Orientation Straight
Checking stock...
IDR
589,272.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1589,272.02
*price per unit indicative
"TE Connectivity, RP622 8 Way, Straight Rectangular Connector, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products