TE Connectivity 2.2Ω Metal Oxide Resistor 2W ±5% ROX2SJ2R2

RS Stock No.:
2141591
Mfr. Prt No.:
ROX2SJ2R2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2141591
Product description TE Connectivity 2.2Ω Metal Oxide Resistor 2W ±5% ROX2SJ2R2
Manufacturer / Brand TE Connectivity
Manufacturer part number ROX2SJ2R2
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
RS stock number 2141591
Product description TE Connectivity 2.2Ω Metal Oxide Resistor 2W ±5% ROX2SJ2R2
Manufacturer / Brand TE Connectivity
Manufacturer part number ROX2SJ2R2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors

The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.

• High power in a compact form
• Excellent long-term stability
• 2W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction


Specifications

Attribute Value
Brand TE Connectivity
Resistance 2.2 Ω
Technology Metal Oxide
Tolerance ±5 %
Power Rating 2 W
Series ROX2S
Maximum Operating Temperature +235 °C
Minimum Operating Temperature -55 °C
Temperature Coefficient ±300 ppm/°C
Checking stock...
IDR
25,698.05
IDR
8,915.65
Out of stock
Price Tape (1 Tape of 10)You save IDR 16,782.40 (65.3%)
Tape(s)Per Tape(IDR)Per Unit(IDR)
18,915.65891.57
*price per unit indicative
"TE Connectivity 2.2Ω Metal Oxide Resistor 2W ±5% ROX2SJ2R2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda