Fair-Rite Openable Ferrite Sleeve, 22.1 x 11 x 32.3mm, For EMI Suppression, Apertures: 1, Diameter 10.15mm

RS Stock No.:
2192656
Mfr. Prt No.:
0443167251
Brand:
Fair-Rite
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
RS stock number 2192656
Product description Fair-Rite Openable Ferrite Sleeve, 22.1 x 11 x 32.3mm, For EMI Suppression, Apertures: 1, Diameter 10.15mm
Manufacturer / Brand Fair-Rite
Manufacturer part number 0443167251

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Round Cable Snap-Its

These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm

*Nylon 6//6 case, flammability rating UL94-V

L466913-01

Specifications

Attribute Value
Brand Fair-Rite
Type Round Cable Snap-Its
Application EMI Suppression
Material 43 Material, 44 Material
Key No
Impedance at 25 MHz 144 Ω
Openable Yes
Outer Dimensions 22.1 x 11 x 32.3 mm
Impedance at 100 MHz 240 Ω
Aperture Diameter 10.15 mm
Number of Apertures 1
Outer Depth 11 mm
Outer Height 32.2 mm
Outer Width 22.1 mm
Checking stock...
IDR
42,690.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
142,690.23
*price per unit indicative
"Fair-Rite Openable Ferrite Sleeve, 22.1 x 11 x 32.3mm, For EMI Suppression, Apertures: 1, Diameter 10.15mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda