DeWALT Nylon Tool Bag with Shoulder Strap 330mm x 500mm x 310mm
- RS Stock No.:
- 7932746
- Mfr. Prt No.:
- 1-79-211
- Brand:
- DeWALT

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7932746 |
| Product description | DeWALT Nylon Tool Bag with Shoulder Strap 330mm x 500mm x 310mm |
| Manufacturer / Brand | DeWALT |
| Manufacturer part number | 1-79-211 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
DeWALT Nylon Tool Bags with Shoulder Straps
The importance of tool storage is fundamental to engineers and tradesman. Tools bags are designed to be robust and completely portable. They offer an alternative to typical tool cases or toolboxes, available in a variety of sizes and made from strong materials.
DeWALT has created a series of durable tote/ tool bags with storage space to support just about any hand tool. These professional tool bags have multiple internal and external compartments, a base reinforced with polypropylene to protect from wet surfaces plus handles and a shoulder strap for easy portability.
Features and Benefits
• Ergonomic design for comfort
• Made from durable weather resistant materials
• Large internal capacity
• Inner Divider
• Heavy duty 600/1200 denier
• Waterproof base
• Multiple storage compartments
• Handles and padded shoulder strap
Dimensions
• DeWALT 1-79-209; L. 300 mm x W. 500 mm x H.310 mm
• DeWALT 1-79-211; L.330 mm x W.500 mm x H.310 mm
Tool Bag Options
• DeWALT 1-79-209; RS stock no: 793-2737
• DeWALT 1-79-211; RS stock no: 793-2746
Typical Application
Tool Bags, Open Tote Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiasts for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
Is this bag waterproof?
This tool bag is made from high-quality water-resistant material with a waterproof base.
Are zippers lockable?
No, the zippers are not lockable
Does this bag have wheels?
No, there are no wheels with this tool bag
Note: No Tools are supplied with this bag. Tools are shown for reference only.
Specifications
| Attribute | Value |
| Brand | DeWALT |
| Width | 500 mm |
| Length | 330 mm |
| Bag Type | Tool Bag |
| Shoulder Strap | Yes |
| Lock Type | Zipper |
| Height | 310 mm |
| Material | Nylon |