Facom 167 mm Wire Stripper, 4mm → 28mm

RS Stock No.:
7653361
Mfr. Prt No.:
872271PB
Brand:
Facom
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
RS stock number 7653361
Product description Facom 167 mm Wire Stripper, 4mm → 28mm
Manufacturer / Brand Facom
Manufacturer part number 872271PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

FACOM Multifunction Trigger Sheath-Stripper

Introducing the excellent quality and unique design Multi-Function Cable Stripper from Facom. This versatile tools can be used for both stripping and cutting. It's easy and safe to use with its special spring-loaded trigger system and self-pivoting blade. The Facom 8722271 is equipped in numbers of features such as a blade advance adjustment wheel, dual safety system, a blade safety catch, a stripping point, a spare auto pivot-blade and an auto-pivot blade replacement. This unique wire stripper from Facom has been designed to minimise the effort and the time required to do routine daily operations.

To see how this wire stripper works please, view the video above.

Features & Benefits:

• Trigger system: 30% less effort.
• Self-swivelling blade for fast and easy sheath removal
• Double safety: - Cutting blade out = triggers locked. - Lock back blade.
• Capacity: round PVC cable 4mm to 28mm diameter
• Compact size and lightweight construction

Typical Applications:

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.

FAQs:

It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.

Is this cable stripper suitable for flat cables?
This wire stripper has been designed to work with round cables and may not perform properly with flat cables.


Specifications

Attribute Value
Brand Facom
Overall Length 167 mm
Stripping Range 4 → 28 mm
Minimum Size 4 mm
Maximum Size 28 mm
Cable Type PVC Wire
Checking stock...
IDR
1,149,069.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,149,069.95
*price per unit indicative
"Facom 167 mm Wire Stripper, 4mm → 28mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda