RS PRO White PE Round Clip, 3.5mm Max. Bundle

RS Stock No.:
0233516
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0233516
Product description RS PRO White PE Round Clip, 3.5mm Max. Bundle
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
RS stock number 0233516
Product description RS PRO White PE Round Clip, 3.5mm Max. Bundle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Round White Plastic Cable Clips

Plastic cable clips for circular cables. Complete with hardened steel fixing pins.

Note

Suitable eye protection should be used during installation of cable clips.


Specifications

Attribute Value
Brand RS PRO
Colour White
Depth 5.9 mm
Maximum Bundle Diameter 3.5 mm
Cable Clip/Clamp Style Round Clip
Width 3.5 mm
Affixing Method Nail
Material PE
Checking stock...
IDR
27,376.29
Out of stock
Price Box (1 Box of 100)
Box(s)Per Box(IDR)Per Unit(IDR)
127,376.29273.76
*price per unit indicative
"RS PRO White PE Round Clip, 3.5mm Max. Bundle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda