KTR Jaw Coupling Coupler 80mm Outside Diamter

RS Stock No.:
8087345
Mfr. Prt No.:
ROTEX38-Complete-KTR
Brand:
KTR
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
RS stock number 8087345
Product description KTR Jaw Coupling Coupler 80mm Outside Diamter
Manufacturer / Brand KTR
Manufacturer part number ROTEX38-Complete-KTR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

KTR Jaw Couplings

KTR Jaw Couplings - Complete

A complete torsionally flexible coupling comprising of two hubs and a polyurethane (T-PUR®) spider. Available in various sizes from 14 to 48 (See Similar products listing). The T-PUR® spider provides damping to reduce shock and vibration transmitted through the system and offers improved heat resistance and service life compared to standard polyurethane spiders. Jaw couplings can be used to correct for small angular, axial and parallel mis-alignments and are suitable for applications with high bearing loads, inertia and high RPM.

T-PUR spider for improved heat resistance and long life.
ATEX 95 approved
Maximum torsional angle 5°


Specifications

Attribute Value
Brand KTR
Coupling Types Jaw Coupling
Bore 38 → 48 mm
Outside Diameter 80 mm
Length 114 mm
Misalignment - Angular 0.9 °
Misalignment - Parallel 0.28 mm
Misalignment - Axial -0.7 mm, +1.8 mm
Checking stock...
IDR
1,755,753.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,755,753.71
*price per unit indicative
"KTR Jaw Coupling Coupler 80mm Outside Diamter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda