Bosch 240V Corded Impact Drill, UK Plug

RS Stock No.:
7600688
Mfr. Prt No.:
06011B2070
Brand:
Bosch
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
RS stock number 7600688
Product description Bosch 240V Corded Impact Drill, UK Plug
Manufacturer / Brand Bosch
Manufacturer part number 06011B2070

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Rotary Drill 550W (GBM 13-2RE)

Professional rotary drill with infinitely variable speed and forward / reverse operation.

SUPPLIED_WITH : 13mm keyless chuck, 210mm depth stop & auxiliary h

Powerful motor
2-speed gearbox
Metal keyless chuck
43mm Spindle collar
Fully ball roller bearing-mounted
Speed preselection with setting wheel


Specifications

Attribute Value
Brand Bosch
Drill Type Impact Drill
Drilling Capacity Wood 20 mm
Wattage 750 W
Drilling Capacity Metal 8 mm
Orientation Straight
Corded/Cordless Corded
Plug Type Type G - British 3-pin
Voltage Rating 240 V
Model Number GBM 13-2RE
Chuck Size 13 mm
Weight 1.9 kg
Brushed/Brushless Motor Brushed
Checking stock...
IDR
6,063,586.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,063,586.01
*price per unit indicative
"Bosch 240V Corded Impact Drill, UK Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda