Bahco 2 Shelf Aluminium Workshop Trolley, 759 x 432 x 1025mm, 30 (per shelf)kg Load

RS Stock No.:
8770700
Mfr. Prt No.:
1470KC2
Brand:
Bahco
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
RS stock number 8770700
Product description Bahco 2 Shelf Aluminium Workshop Trolley, 759 x 432 x 1025mm, 30 (per shelf)kg Load
Manufacturer / Brand Bahco
Manufacturer part number 1470KC2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Bahco Workshop Trolley

Professional workshop trolley that can be used for tool and parts storage, delivery etc. It benefits from a robust design, smooth running wheels and a 30kg load per shelf.

Features and Benefits
2 and 3 shelf options
Size 1315 x 440 x 1025 mm
Size shelves: 675 x 375 x 40 mm
Sturdy wheels with 2 that feature brakes
Two u-shaped aluminium handles


Specifications

Attribute Value
Brand Bahco
Frame Material Aluminium
Wheel Type Castor
Load Capacity 30 (per shelf) kg
Wheel Material Rubber
Type Workshop
Overall Height 759 mm
Wheel Features Braked
Platform Length 1025 mm
Platform Width 432 mm
Number of Levels 2
Platform Dimensions 759 x 432 x 1025 mm
Checking stock...
IDR
8,568,359.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,568,359.21
*price per unit indicative
"Bahco 2 Shelf Aluminium Workshop Trolley, 759 x 432 x 1025mm, 30 (per shelf)kg Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda