Roline Male Mini DisplayPort to Male HDMI Display Port Cable, 2m

RS Stock No.:
1448643
Mfr. Prt No.:
11.04.5796-10
Brand:
Roline

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1448643
Product description Roline Male Mini DisplayPort to Male HDMI Display Port Cable, 2m
Manufacturer / Brand Roline
Manufacturer part number 11.04.5796-10
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
RS stock number 1448643
Product description Roline Male Mini DisplayPort to Male HDMI Display Port Cable, 2m
Manufacturer / Brand Roline
Manufacturer part number 11.04.5796-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Roline Mini-DisplayPort Cable, Mini DP-UHDTV

This Mini-DisplayPort to HDMI adapter cable offers a single-cable connection from your Mini-DisplayPort equipped device to an HDMI display or projector.

Note

The Mini DisplayPort-UHDTV cable is only working in one direction: the Mini DisplayPort plug has to be connected to the source device (for example, graphic card).

Features and Benefits

• Connectors: 1 x Mini-DisplayPort Male, 1 x HDMI Male
• Does not require a power source
• High picture quality
• Simple and easy installation
• Available in a range of cable lengths: 1m , 2m and 3m


Specifications

Attribute Value
Brand Roline
Cable Type DisplayPort
Connector A Mini DisplayPort
Connector A Gender Male
Connector A Type Mini Display Port
Connector B HDMI
Connector B Gender Male
Connector B Type UHDMI
Length 2 m
Outer Sheath Material PVC
Sheath Colour Black
Shielding Shielded
Size of Strands 30 AWG
Checking stock...
IDR
750,383.06
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1750,383.06
*price per unit indicative
"Roline Male Mini DisplayPort to Male HDMI Display Port Cable, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda