Roline Male DisplayPort to Male DisplayPort Display Port Cable, 1m

RS Stock No.:
8158526
Mfr. Prt No.:
11.04.5644-10
Brand:
Roline

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8158526
Product description Roline Male DisplayPort to Male DisplayPort Display Port Cable, 1m
Manufacturer / Brand Roline
Manufacturer part number 11.04.5644-10
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
RS stock number 8158526
Product description Roline Male DisplayPort to Male DisplayPort Display Port Cable, 1m
Manufacturer / Brand Roline
Manufacturer part number 11.04.5644-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

ROLINE GOLD DisplayPort DP Male - DP Male

This Roline DisplayPort cables send high definition digital video and audio from a source device to a display. It features a Displayport male connector and a Displayport male connector on either ends, with added addition of gold plated connectors. The 24K gold plated connectors allow for an excellent and consistent signal transfer. It a great accessory for your laptop or desktop to extend the visuals to a second monitor or projector. The cable supports high resolutions of up to 4K x 2K @ 60Hz as well as Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.

Features & Benefits

Displayport and HDMI signal are compatible
Displayport Male connector on both sides of the cable
Double shielded
Golden shell
Gold plated contacts
Nylon reinforced outer material

Typical Applications

HDTV's
Monitors
Projectors

FAQ's

How is DisplayPort different from HDMI?

DisplayPort offers the support of higher performance requirements than HDMI, which is based on updated signal and protocol technology used in today's computers. This enables an increase in performance and integration.

Does DisplayPort support Audio?

Yes, DisplayPort supports multi-channel audio requirements.


Specifications

Attribute Value
Brand Roline
Cable Type DisplayPort to DisplayPort
Connector A DisplayPort
Connector A Gender Male
Connector A Type DisplayPort
Connector B DisplayPort
Connector B Gender Male
Connector B Type DisplayPort
Length 1 m
Outer Sheath Material PVC
Sheath Colour Black/Gold
Shielding Braid
Checking stock...
IDR
398,162.44
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1398,162.44
*price per unit indicative
"Roline Male DisplayPort to Male DisplayPort Display Port Cable, 1m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products