Parker M8 Female Galvanized Steel Rod End, 8mm Bore, 52mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.:
3895390
Mfr. Prt No.:
P1A-4HRS
Brand:
Parker
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
RS stock number 3895390
Product description Parker M8 Female Galvanized Steel Rod End, 8mm Bore, 52mm Long, Metric Thread Standard, Female Connection Gender
Manufacturer / Brand Parker
Manufacturer part number P1A-4HRS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cylinder Mounting Hardware


Specifications

Attribute Value
Brand Parker
Material Galvanized Steel
Connection Size M8 Female
Minimum Operating Temperature -20 °C
Connection Gender Female
Maximum Operating Temperature +80 °C
Connection Thread Standard Metric
Bore Size 8 mm
Overall Length 52 mm
Checking stock...
IDR
431,832.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1431,832.13
*price per unit indicative
"Parker M8 Female Galvanized Steel Rod End, 8mm Bore, 52mm Long, Metric Thread Standard, Female Connection Gender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products