Parker M4 Female Galvanized Steel Rod End, 5mm Bore, 38.2mm Long, Metric Thread Standard, Female Connection Gender

RS Stock No.:
4566661
Mfr. Prt No.:
P1A-4CRS
Brand:
Parker
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
RS stock number 4566661
Product description Parker M4 Female Galvanized Steel Rod End, 5mm Bore, 38.2mm Long, Metric Thread Standard, Female Connection Gender
Manufacturer / Brand Parker
Manufacturer part number P1A-4CRS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Cylinder Mounting Hardware


Specifications

Attribute Value
Brand Parker
Material Galvanized Steel
Connection Size M4 Female
Minimum Operating Temperature -20 °C
Connection Gender Female
Maximum Operating Temperature +80 °C
Connection Thread Standard Metric
Bore Size 5 mm
Overall Length 38.2 mm
Checking stock...
IDR
271,874.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1271,874.88
*price per unit indicative
"Parker M4 Female Galvanized Steel Rod End, 5mm Bore, 38.2mm Long, Metric Thread Standard, Female Connection Gender" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products