Rocol Aluminium Complex Grease 380 g Sapphire® Aqua 2 Cartridge

RS Stock No.:
2386407
Mfr. Prt No.:
12751
Brand:
Rocol
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
RS stock number 2386407
Product description Rocol Aluminium Complex Grease 380 g Sapphire® Aqua 2 Cartridge
Manufacturer / Brand Rocol
Manufacturer part number 12751

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Bearing Grease

All products are water resistant.

Sapphire Aqua 2

A long-life, water resistant bearing grease
Designed for all types of ball, roller and plain bearings
Excellent resistance to water, even in submerged conditions
Excellent corrosion protection
Good anti-wear resistance


Specifications

Attribute Value
Brand Rocol
Trade Name Sapphire® Aqua 2
Viscosity 11 (100°C) cSt, 120 (40°C) cSt
Maximum Operating Temperature +150 °C
Food Processing Safe No
Product Form Paste
Package Size 380 g
Minimum Operating Temperature -20 °C
NGLI Grade 2
Grease Type Aluminium Complex
Colour Brown
Package Type Cartridge
Checking stock...
IDR
660,072.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1660,072.77
*price per unit indicative
"Rocol Aluminium Complex Grease 380 g Sapphire® Aqua 2 Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda