Testo 0609 1973 PT100 Surface Temperature Probe
- RS Stock No.:
- 5120531
- Mfr. Prt No.:
- 0609 1973
- Brand:
- Testo

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5120531 |
| Product description | Testo 0609 1973 PT100 Surface Temperature Probe |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0609 1973 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
testo PT100 Probes
PT100 temperature probes compatible with the Testo 720 thermometer
Integral handle, 1.2m cable and mini DIN plug connector
Specifications
| Attribute | Value |
| Brand | Testo |
| Sensor Type | PT100 |
| Probe Type | Surface |
| Probe Length | 114 mm |
| Probe Diameter | 5 mm, 9 mm |
| Maximum Temperature Measurement | +400 °C |
| Cable Length | 1.2 m |
| Connector Type | Miniature DIN Plug |