Analog Devices AD736JRZ, True RMS-DC Converter 2mA 8-Pin, SOIC

RS Stock No.:
0195149
Mfr. Prt No.:
AD736JRZ
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0195149
Product description Analog Devices AD736JRZ, True RMS-DC Converter 2mA 8-Pin, SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD736JRZ
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
RS stock number 0195149
Product description Analog Devices AD736JRZ, True RMS-DC Converter 2mA 8-Pin, SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD736JRZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RMS to DC Converters, Analog Devices

A range of true RMS to DC Converters from Analog Devices. These products provide integrated circuit solutions to the requirement to accurately measure the true RMS level of complex AC or DC signals. Many of the devices have an additional logarithmic dB output making them ideally suited to audio applications.


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature 0 °C
Maximum Output Current 2 mA
Mounting Type Surface Mount
Package Type SOIC
Maximum Operating Temperature +70 °C
Length 5 mm
Height 1.5 mm
Width 4 mm
Output Current Range 2 mA
Dimensions 5 x 4 x 1.5 mm
Pin Count 8
Operating Temperature Range 0 → +70 °C
Checking stock...
IDR
220,478.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1220,478.78
*price per unit indicative
"Analog Devices AD736JRZ, True RMS-DC Converter 2mA 8-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda