RS PRO Cat5e Ethernet Cable, RJ45 to RJ45, Shielded Shield, Grey, 200mm, Terminated

RS Stock No.:
1116740
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1116740
Product description RS PRO Cat5e Ethernet Cable, RJ45 to RJ45, Shielded Shield, Grey, 200mm, Terminated
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
RS stock number 1116740
Product description RS PRO Cat5e Ethernet Cable, RJ45 to RJ45, Shielded Shield, Grey, 200mm, Terminated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Cat5e Cable - Waterproof

Brought to you by RS Pro, a range of superior quality IP rated Cat5e cable assemblies. These waterproof shielded cable assemblies provide excellent industrial Ethernet solutions for the harshest of environments. The screw coupling connection provides the perfect solution for field installations, no requirement for specialist tooling which saves valuable time. The shielded connectors and cable offer signal protection from external noise and interference and crosstalk. All models are highly reliable and excellent quality.

Features and Benefits

• IP67/68 rated
• Fully shielded
• No specialist tooling required
• Easy screw connection, saves time
• Suitable for outdoors

What is a Cat5e Cable?

Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It has a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.

Why Cat5e?

The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.

What are the different types of these Cat5e cables?

Stock Number 111-6740 – Panel jack to cable plug. Metal IP68
Stock Number 111-6741 – Panel plug to cable plug. Metal IP68


Specifications

Attribute Value
LAN Category Cat5e
Brand RS PRO
Shield Type Shielded
Sheath Colour Grey
Connector A RJ45
Length 200 mm
Connector A Gender Male
Connector Type Male RJ45/Female RJ45
Connector B RJ45
Terminated/Unterminated Terminated
Connector B Gender Female
IP Rating IP68
Wiring Configuration Straight Through
Cable Shape Round
Checking stock...
IDR
817,932.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1817,932.22
*price per unit indicative
"RS PRO Cat5e Ethernet Cable, RJ45 to RJ45, Shielded Shield, Grey, 200mm, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda