Phoenix Contact Male Cat5 RJ45 Connector
- RS Stock No.:
- 8027690
- Mfr. Prt No.:
- 1658435
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8027690 |
| Product description | Phoenix Contact Male Cat5 RJ45 Connector |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1658435 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8027690 |
| Product description | Phoenix Contact Male Cat5 RJ45 Connector |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1658435 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Phoenix Contact IP20 RJ45 Plug with QUICKON Connection
From Phoenix Contact the VS-PN RJ45 Cat 5 connector designed for cable mounting. Featuring ’QUICKON’ fast connection technology the industrial Ethernet connector is extremely easy to assemble. No specialist tooling or crimpers required, making this connector ideal for rapid field installations.
With a tough PA housing and 360˚ shielding the Phoenix Contact 1658435 RJ45 connector is perfect for use in environments where EMI interference could be a concern.
What is QUICKON?
Connectors with QUICKON technology are equipped with IDC (Insulation Displacement Connection) contacts. Unprepared wires and cables with insulation can be terminated quickly providing a gas-tight connection. This dramatically reduces the connection time by at last 60% saving valuable time and money.
Features and Benefits
- Robust and reliable
- Locking clips for extra safety
- Straight cable outlet
- Easy to terminate with QUICKON fast connection
- Simple connectivity
- Non-crimp, no tooling required
- 100 Mbps data transmission
- CAT5 to IEC 11801:2002
- UL 94 V0 flammability rating
- 22 AWG wire size
- -20 ˚C to +70 ˚C operating temperature range
Applications
RJ45 connectors are used for connecting Ethernet cables to equipment in networking or telecommunication applications. The plugs can be terminated to shielded cabling to make network cables or patch cables. Some of the most common are
- Production lines
- Process automation
- Hubs and switches
- Routers
- Networks
Environment
With an IP20 rating, this connector is not moisture-proof or waterproof. It should not be exposed to the elements or used in harsh environments.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Ethernet Connector Type | RJ45 Connector |
| Gender | Male |
| LAN Category | Cat5 |
| Mounting Type | Cable Mount |
| Number of Ways | 4 |
| Connector Type | RJ45 |
| Shield Type | Shielded |
| Orientation | Straight |
| IP Rating | IP20 |
| Length | 14 mm |
| Width | 59 mm |
| Depth | 14.6 mm |
| Contact Material | Copper Alloy |
| Contact Plating | Gold over Nickel |