Molex, 95009 Female RJ22 Connector

RS Stock No.:
8967548
Mfr. Prt No.:
95009-7441
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8967548
Product description Molex, 95009 Female RJ22 Connector
Manufacturer / Brand Molex
Manufacturer part number 95009-7441
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
RS stock number 8967548
Product description Molex, 95009 Female RJ22 Connector
Manufacturer / Brand Molex
Manufacturer part number 95009-7441

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex 95009 Series Cat 3 RJ Modular Jacks with Panel Stops

95009 series Cat 3 right angle (side entry) RJ11 and RJ45 PCB Modular jacks with black UL94V-0 high temperature thermoplastic housings and gold plated contacts. These 95009 series Cat 3 RJ11 and RJ45 PCB modular jacks have a termination interface pitch of 1.27mm, PCB location and retention features and panel stops for panel mounting purposes.
For mating connectors see FCC 68 plugs


Specifications

Attribute Value
Brand Molex
Depth 16 mm
Connector Type Modular Jack
Series 95009
Length 20.57 mm
Orientation Right Angle
Width 14.99 mm
Number of Ways 4P4C
Contact Plating Gold over Nickel
Ethernet Connector Type RJ22 Connector
Contact Material Copper Alloy
Gender Female
Mounting Type PCB Mount
Checking stock...
IDR
63,773.12
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
163,773.1212,754.62
*price per unit indicative
"Molex, 95009 Female RJ22 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda