HellermannTyton RiteOn Self Laminating Cable Marker Kit, White, 6.1 → 12.1mm Dia. Range
- RS Stock No.:
- 5145647
- Mfr. Prt No.:
- 550-14010 SPRO200-1401-WH-1401-CL/WH
- Brand:
- HellermannTyton
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 5145647 |
| Product description | HellermannTyton RiteOn Self Laminating Cable Marker Kit, White, 6.1 → 12.1mm Dia. Range |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 550-14010 SPRO200-1401-WH-1401-CL/WH |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5145647 |
| Product description | HellermannTyton RiteOn Self Laminating Cable Marker Kit, White, 6.1 → 12.1mm Dia. Range |
| Manufacturer / Brand | HellermannTyton |
| Manufacturer part number | 550-14010 SPRO200-1401-WH-1401-CL/WH |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Markers
RiteOn Cable Marker Starter Pack
The HellermannTyton RiteOn Marker starter kit contains a reel of self-laminating labels in a reusable high-impact plastic dispenser that resists oils and grease, and includes a pen. The dispenser can be held easily in palm of hand to provide flat writing surface. The flexible vinyl film labels dispense automatically when liner is pulled from front of unit, simply tear excess liner off over the edge guide at front of unit. The clear tail seals legend under clear vinyl. Ideal for low volume maintenance and repair work.
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
Features and Benefits:
• Kit includes a plastic dispenser that is resistant to oil and grease, a roll of markers and a fast-drying marker pen
• Easy to write on and dispense labels
• Palm sized hand held self-laminating label dispenser
• Wide range of wire diameters covered as standard
• Clear section overlaps marker making it easy to read and clean
• Marker dispenses automatically when liner is pulled from the unit
• Label refills, replacement marker pens and dispensers are available
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Specifications
| Attribute | Value |
| Brand | HellermannTyton |
| Affixing Method | Self Laminating |
| Series | RiteOn |
| Marker Colours | White |
| Cable Diameter Range | 6.1 → 12.1 mm |
| Minimum Cable Diameter | 6.1 mm |
| Colour | White |
| Resistant To | Fluids |
| Kit or Accessory Type | Write-On Label Dispenser |
| Quantity | 150 |
| Kit Includes | 1 x R202 Reel of 150 Self Labels, 1 x RiteOn Dispenser |
| Printable | No |
| Maximum Cable Diameter | 12.1 mm |
| Material | Vinyl |