TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M8 Stud Size, 34mm² to 35mm² Wire Size

RS Stock No.:
0373471
Mfr. Prt No.:
35183
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0373471
Product description TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M8 Stud Size, 34mm² to 35mm² Wire Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 35183
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
RS stock number 0373471
Product description TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M8 Stud Size, 34mm² to 35mm² Wire Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 35183

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity SOLISTRAND Terminals and Splices

TE Connectivity SOLISTRAND Ring Terminals

SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting ’W’ crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.

Features and Benefits

Constructed of fine grade high conductivity copper for optimal electrical performance
Electro tin plating for improved resistance to corrosion
Robust design ideal for use in harsh environments
Brazed seams for increased barrel strength
Dimpled and serrated barrel for increased electrical performance and tensile strength
Bell shaped mouth on barrel for quick and easy wire insertion
170°C maximum rated for suitability in all standard applications

Applications

These SOLISTRAND crimp ring terminals are suitable for use in a wide range of applications including the following: materials handling equipment, motors, heavy equipment, pad and pole mount transformers, switchgear, telecommunications, appliances, panel boxes, power supplies and instruments and control.


Specifications

Attribute Value
Brand TE Connectivity
Series SOLISTRAND
Insulation Uninsulated
Maximum Wire Size mm² 35 mm²
Minimum Wire Size mm² 34 mm²
Minimum Wire Size AWG 2 AWG
Maximum Wire Size AWG 2 AWG
Inner Ring Diameter 0.531 in
Outer Ring Diameter 0.89 in
Stud Size M8
Contact Plating Tin
Contact Material Copper
Overall Length 42.09 mm
Checking stock...
IDR
1,524,156.59
IDR
1,243,890.51
Out of stock
Price Pack (1 Pack of 25)You save IDR 280,266.08 (18.4%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,243,890.5149,755.62
*price per unit indicative
"TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M8 Stud Size, 34mm² to 35mm² Wire Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products