RING TERMINAL PIDG 22-16AWG RED M5

RS Stock No.:
7187511
Mfr. Prt No.:
151730
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7187511
Product description RING TERMINAL PIDG 22-16AWG RED M5
Manufacturer / Brand TE Connectivity
Manufacturer part number 151730
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
RS stock number 7187511
Product description RING TERMINAL PIDG 22-16AWG RED M5
Manufacturer / Brand TE Connectivity
Manufacturer part number 151730

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TE Connectivity
Series PIDG
Insulation Insulated
Insulation Material Nylon
Inner Ring Diameter 5.21 mm
Outer Ring Diameter 9.53 mm
Minimum Wire Size mm² 0.3 mm²
Maximum Wire Size mm² 1.3 mm²
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 16 AWG
Stud Size M5
Colour Red
Contact Plating Tin
Contact Material Copper
Thickness 0.84 mm
Overall Length 24.74 mm
Checking stock...
IDR
197,927.43
Out of stock
Price Bag (1 Bag of 25)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1197,927.437,917.10
*price per unit indicative
"RING TERMINAL PIDG 22-16AWG RED M5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products