TE Connectivity, PIDG Insulated Ring Terminal, M6 (1/4) Stud Size, 1mm² to 2.6mm² Wire Size, Yellow

RS Stock No.:
8252060
Mfr. Prt No.:
35362
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8252060
Product description TE Connectivity, PIDG Insulated Ring Terminal, M6 (1/4) Stud Size, 1mm² to 2.6mm² Wire Size, Yellow
Manufacturer / Brand TE Connectivity
Manufacturer part number 35362
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
RS stock number 8252060
Product description TE Connectivity, PIDG Insulated Ring Terminal, M6 (1/4) Stud Size, 1mm² to 2.6mm² Wire Size, Yellow
Manufacturer / Brand TE Connectivity
Manufacturer part number 35362

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity PIDG Terminals

TE Connectivity PIDG Heavy Duty Ring Tongue Crimp Terminals

PIDG ring tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG ring tongue wire crimp connectors have a heavy duty design for extra mechanical strength and are available with different barrel lengths and diameters to accept various wire sizes.


Specifications

Attribute Value
Brand TE Connectivity
Minimum Wire Size AWG 16 AWG
Maximum Wire Size AWG 14 AWG
Inner Ring Diameter 6.73 mm
Outer Ring Diameter 13.49 mm
Stud Size M6 (1/4)
Contact Plating Tin
Thickness 1.22 mm
Insulation Material PVC
Contact Material Copper
Overall Length 35.18 mm
Series PIDG
Insulation Insulated
Minimum Wire Size mm² 1 mm²
Maximum Wire Size mm² 2.6 mm²
Colour Yellow
Checking stock...
IDR
1,121,483.88
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,121,483.8822,429.68
*price per unit indicative
"TE Connectivity, PIDG Insulated Ring Terminal, M6 (1/4) Stud Size, 1mm² to 2.6mm² Wire Size, Yellow" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda