EPCOS Ferrite Ring Ferrite Core, 17.2 (Dia.) x 7.3mm

RS Stock No.:
2120869
Mfr. Prt No.:
B64290L0045X830
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2120869
Product description EPCOS Ferrite Ring Ferrite Core, 17.2 (Dia.) x 7.3mm
Manufacturer / Brand EPCOS
Manufacturer part number B64290L0045X830
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
RS stock number 2120869
Product description EPCOS Ferrite Ring Ferrite Core, 17.2 (Dia.) x 7.3mm
Manufacturer / Brand EPCOS
Manufacturer part number B64290L0045X830

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Coated Ring Cores B64290

EPCOS ferrite ring cores are coated with polyamide or epoxy resin that provides insulation as well as protection for the edges. Suitable applications for these ferrite rings include chokes, baluns, pulse transformers and broadband transformers.

L212074-01

Specifications

Attribute Value
Brand EPCOS
Type Ferrite Core
Dimensions 17.2 (Dia.) x 7.3 mm
Material N30
Diameter 17.2 mm
Height 7.3 mm
Inner Diameter 9.6 mm
Outer Diameter 17.2 mm
Checking stock...
IDR
56,325.93
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
156,325.9311,265.19
*price per unit indicative
"EPCOS Ferrite Ring Ferrite Core, 17.2 (Dia.) x 7.3mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda