Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 23.5mm Multi Drawer Lock, Key to unlock

RS Stock No.:
2234520
Mfr. Prt No.:
1346032
Brand:
Euro-Locks a Lowe & Fletcher group Company
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
RS stock number 2234520
Product description Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 23.5mm Multi Drawer Lock, Key to unlock
Manufacturer / Brand Euro-Locks a Lowe & Fletcher group Company
Manufacturer part number 1346032

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Multi-drawer Lock

Most commonly used in filing cabinets, this multi-drawer lock is ideal for the replacement of damaged locks, or when keys are lost.

By turning the key 180°, the roller cam on the back of the lock moves the cabinet locking bar downwards
Fixing is by two spring steel snap in clips fitted to the lock body
Left or right hand versions available
Panel thickness 5mm

LE223451-01LI223451-01L223451-01

Specifications

Attribute Value
Brand Euro-Locks a Lowe & Fletcher group Company
Unlock Method Key
Panel To Tongue Depth 23.5 mm
Panel Cut Out 16.6 x 19.1 mm
Maximum Panel Thickness 5 mm, -
Panel Cut Out Length 16.6 mm
Panel Cut Out Width 19.1 mm
Checking stock...
IDR
236,631.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1236,631.84
*price per unit indicative
"Euro-Locks a Lowe & Fletcher group Company Panel to Tongue Depth 23.5mm Multi Drawer Lock, Key to unlock" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda