Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
- RS Stock No.:
- 7164785
- Mfr. Prt No.:
- 53_SMA-50-0-2/111_NE
- Brand:
- Huber+Suhner

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7164785 |
| Product description | Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 18GHz |
| Manufacturer / Brand | Huber+Suhner |
| Manufacturer part number | 53_SMA-50-0-2/111_NE |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7164785 |
| Product description | Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 18GHz |
| Manufacturer / Brand | Huber+Suhner |
| Manufacturer part number | 53_SMA-50-0-2/111_NE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Huber+Suhner SMA RF Coaxial Connectors
SMA series connectors
Huber+ Suhner 50 Ohm SMA RF Coaxial Adapters
A range of 50 Ohm SMA series RF coaxial adapters with a variety of configurations including SMA plug to SMA plug, SMA jack to SMA jack and SMA plug to SMA jack with straight and elbow orientations and bulkhead mount options. These 50 Ohm SMA series RF coaxial adapters include an SMA-precision plug to SMA-precision jack adapter (stock number 716-4940) for use in test and measurement applications with an expanded frequency range of up to 26.5 GHz and a mating interface standard of IEC 60169-15_MIL-STD-348A/405_CECC 22110. Stock number 716-4930 is an SMA 26.5GHz jack to SMA 26.5GHz jack bulkhead adapter which also has an expanded frequency range of up to 26.5 GHz with a SMA-26.5GHz - SUHNER-SMA-26.5GHz interface standard. A hermetically sealed SMA jack to SMA jack adapter is also available (stock number 716-4798) which has IP 68 ingress protection.
Specifications
| Attribute | Value |
| Brand | Huber+Suhner |
| Operating Frequency | 18 GHz |
| Adapter Type A | SMA |
| Body Plating | Gold over Nickel |
| Impedance | 50 Ω |
| Gender A | Male |
| Length | 17.2 mm |
| Gender B | Female |
| Adapter Type B | SMA |
| Adapter Type | SMA Plug to SMA Socket |
| Contact Plating | Gold over Nickel |
| Polarity | Normal |
| Contact Material | Beryllium Copper |
| Body Orientation | Right Angle |