Phoenix Contact, 24V dc Coil Non-Latching Relay SPDT, 10mA Switching Current DIN Rail Single Pole, 2903370

RS Stock No.:
7943771
Mfr. Prt No.:
2903370
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7943771
Product description Phoenix Contact, 24V dc Coil Non-Latching Relay SPDT, 10mA Switching Current DIN Rail Single Pole, 2903370
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2903370
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
RS stock number 7943771
Product description Phoenix Contact, 24V dc Coil Non-Latching Relay SPDT, 10mA Switching Current DIN Rail Single Pole, 2903370
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2903370

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Phoenix Contact RIF-0 Power Relay Modules

The professional range of RIFLINE complete power relays consist of a relay base with ejector and multi-layer gold contact or power contact relay.
The innovative, general purpose ice-cube relays are an excellent choice if you want to isolate, amplify or multiply signals. The universal plug-in design allows fast, easy and error free handling.

Features and Benefits

• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Plug in display/suppressor module
• 1 and 2 contact options
• 5ms typical response time
• Damping diode protective circuit
• SPNO and SPDT available
• Din rail mounting
• Silver alloy contact material
• -40°C to +60°C operating temperature

Typical Applications

The Phoenix Contact RIFLINE range can offer you a solution to practically every switching application.


Specifications

Attribute Value
Brand Phoenix Contact
Height 93 mm
Coil Power 170 mW
Coil Resistance 3.388 kΩ
Number of Coils Single
Length 6.2 mm
Maximum Switching Power AC 1.5 kVA
Contact Configuration SPDT
Terminal Type Plug In
Switching Current 10 mA
Series RIF-0-RPT-24DC/21
Maximum Switching Voltage DC 250 V dc
Number of Poles 1
Coil Voltage 24 V dc
Mounting Type DIN Rail
Maximum Switching Power DC 140 W
Depth 78 mm
Maximum Switching Voltage AC 250 V ac
Checking stock...
IDR
212,821.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1212,821.81
*price per unit indicative
"Phoenix Contact, 24V dc Coil Non-Latching Relay SPDT, 10mA Switching Current DIN Rail Single Pole, 2903370" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products