Phoenix Contact, 24V dc Coil Non-Latching Relay SPNO, 6A Switching Current DIN Rail Single Pole, 2903361
- RS Stock No.:
- 7943761
- Mfr. Prt No.:
- 2903361
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7943761 |
| Product description | Phoenix Contact, 24V dc Coil Non-Latching Relay SPNO, 6A Switching Current DIN Rail Single Pole, 2903361 |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2903361 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7943761 |
| Product description | Phoenix Contact, 24V dc Coil Non-Latching Relay SPNO, 6A Switching Current DIN Rail Single Pole, 2903361 |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 2903361 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Phoenix Contact RIF-0 Power Relay Modules
The professional range of RIFLINE complete power relays consist of a relay base with ejector and multi-layer gold contact or power contact relay.
The innovative, general purpose ice-cube relays are an excellent choice if you want to isolate, amplify or multiply signals. The universal plug-in design allows fast, easy and error free handling.
Features and Benefits
• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Plug in display/suppressor module
• 1 and 2 contact options
• 5ms typical response time
• Damping diode protective circuit
• SPNO and SPDT available
• Din rail mounting
• Silver alloy contact material
• -40°C to +60°C operating temperature
Typical Applications
The Phoenix Contact RIFLINE range can offer you a solution to practically every switching application.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Maximum Switching Voltage AC | 250 V ac |
| Depth | 66 mm |
| Coil Resistance | 3.388 kΩ |
| Height | 93 mm |
| Number of Poles | 1 |
| Coil Power | 170 mW |
| Length | 6.2 mm |
| Maximum Switching Power AC | 1.5 kVA |
| Maximum Switching Voltage DC | 250 V dc |
| Contact Configuration | SPNO |
| Terminal Type | Plug In |
| Coil Voltage | 24 V dc |
| Mounting Type | DIN Rail |
| Switching Current | 6 A |
| Maximum Switching Power DC | 140 W |
| Series | RIF-0-RPT-24DC/1 |