Riello 600VA Stand Alone UPS Uninterruptible Power Supply, 230V Output, 360W – Line Interactive, Offline

RS Stock No.:
0459815
Mfr. Prt No.:
IDG 600/RS
Brand:
Riello

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0459815
Product description Riello 600VA Stand Alone UPS Uninterruptible Power Supply, 230V Output, 360W - Line Interactive, Offline
Manufacturer / Brand Riello
Manufacturer part number IDG 600/RS
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
RS stock number 0459815
Product description Riello 600VA Stand Alone UPS Uninterruptible Power Supply, 230V Output, 360W - Line Interactive, Offline
Manufacturer / Brand Riello
Manufacturer part number IDG 600/RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details


Specifications

Attribute Value
Brand Riello
Mounting Type Stand Alone
Type Line Interactive, Offline
Input Voltage 220 → 240 V ac
Length 192 mm
Power Rating 360 W
Number of Outlets 4
Width 90 mm
Depth 232 mm
Model iDialog
Output Voltage 230 V
VA Rating 600 VA
Checking stock...
IDR
1,849,525.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,849,525.37
*price per unit indicative
"Riello 600VA Stand Alone UPS Uninterruptible Power Supply, 230V Output, 360W - Line Interactive, Offline" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products