TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row

RS Stock No.:
6803262
Mfr. Prt No.:
2-746610-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6803262
Product description TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 2-746610-2
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
RS stock number 6803262
Product description TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 2-746610-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

A cost-effective connection system providing a reliable and time-saving IDC interconnection PCB mounting components are base upon a 2.54mm pitch grid with flat ribbon cable at 1.27mm pitch.

AMP-Latch 2.54mm PCB IDC DIP Plugs

AMP-Latch PCB DIP plugs with contacts on a 2.54 x 2.54 mm centreline for use in wire to board interconnections. These AMP-Latch PCB DIP plug connectors consist of a pre-assembled housing and cover and enable ribbon cable to be connected directly to the PCB without the need for a mating connector. IDC contacts enable these AMP-Latch connectors to produce fast and economical mass terminations without the need for preparing or stripping wire. The housings of these AMP-Latch PCB DIP plug connectors feature mating alignment and polarization features for accurate mating.
Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB

Features and Benefits

• Allows direct connection of cable to PCB
• IDC contacts for fast and economical mass terminations
• Mating alignment and polarization
• Versions with boardlocks

Applications

These AMP-Latch PCB DIP plugs are suitable for use in a wide range of applications. These applications include computers, electronics, business equipment and medical equipment.


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 14
Number of Rows 2
Gender Male
Pitch 2.54 mm
Mounting Type Cable Mount
Body Orientation Vertical
Termination Method IDC
Current Rating 1 A
Contact Plating Gold over Nickel
Series AMP-LATCH
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +105 °C
Voltage Rating 250 V ac
Housing Material Thermoplastic
Contact Material Phosphor Bronze
Checking stock...
IDR
40,172.87
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
140,172.87
*price per unit indicative
"TE Connectivity 14-Way IDC Connector Plug for Cable Mount, 2-Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda