RS PRO Ratcheting Hand Crimping Tool for BNC, TNC
- RS Stock No.:
- 4730648
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
RS stock number | 4730648 |
Product description | RS PRO Ratcheting Hand Crimping Tool for BNC, TNC |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Mini Buccaneer
RS PRO Ratchet Crimp Tool
RS PRO offers this exceptional ratchet crimp tool made from high-quality materials. This crimp tool has a ratchet action to aid termination of 50 Ω and 75 Ω connector ranges such as BNC, TNC, UHF, mini UHF and SMA, groups A and C.
The RS PRO ratchet crimp tool is a joy use making it easy for professionals and DIY enthusiasts to crimp connectors. It’s a simple case of preparing the cable, slip on the connector elements, and select the size on the tool and crimp together to create the union.
Features and Benefits
• Supports RG58 and RG59 wire size
• BNC, TNC connector type
• Suitable for terminating both 50 Ω and 75 Ω connector
• Ergonomic design
Typical Applications
• Maintenance & repair
• Electrical Installations
• Cable assemblies
Note: This tool is not suitable for BNC connectors utilising cable groups H, J, M, S or T.
FAQ:
How easy are they to use?
They are very easy to use with either hand, there is no formal training required for this crimper
How do you maintain the product?
• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Specifications
Attribute | Value |
Brand | RS PRO |
Crimp Connector Type | BNC, TNC |
Crimp Tool Type | Crimping Tool |
Operation | Hand |
Ratcheting | Yes |