Nordic Semiconductor NRF24L01P-T RF Transceiver IC, 20-Pin QFN

RS Stock No.:
8855748
Mfr. Prt No.:
NRF24L01P-T
Brand:
Nordic Semiconductor

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8855748
Product description Nordic Semiconductor NRF24L01P-T RF Transceiver IC, 20-Pin QFN
Manufacturer / Brand Nordic Semiconductor
Manufacturer part number NRF24L01P-T
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
RS stock number 8855748
Product description Nordic Semiconductor NRF24L01P-T RF Transceiver IC, 20-Pin QFN
Manufacturer / Brand Nordic Semiconductor
Manufacturer part number NRF24L01P-T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

nRF24L01+ 2.4GHz ISM-Band RF Transceiver

The Nordic Semiconductor nRF24L01+ is a single-chip 2.4GHz transceiver for ISM (Industrial, Scientific and Medical) radio band operation. The embedded baseband protocol engine (Enhanced ShockBurst™) is based on packet communication and supports manual as well as advanced autonomous protocol operation.

RF Frequency Range: 2.400 to 2.4835GHz ISM-Band with 126 channels
RF Power Output: up to 0dBm
Receiver Sensitivity: -94dBm @ 250kbps
Modulation: GFSK
Max OTA Data Rate: 2Mbps
Enhanced ShockBurst™ hardware Link Layer support
1 to 32 bytes dynamic payload length
Packet assembly/disassembly
Address and CRC computation
Auto ACK and retransmit
6 x data pipe MultiCeiver™ for 1:6 star networks
Host communication: serial SPI up to 10Mbps with Tx and Rx 32-byte FIFOs
Power Supply: +1.9 to +3.6Vdc
Applications: Wireless PC Peripherals, Sports watches & sensors, RF remote controls for consumer electronics, Home & commercial automation, Active RFID, Asset tracking systems, Ultra low-power sensor networks for the Internet of Things (IoT)


Specifications

Attribute Value
Brand Nordic Semiconductor
Modulation Technique GFSK
Package Type QFN
Pin Count 20
Mounting Type Surface Mount
Dimensions 4 x 4 x 0.9 mm
Length 4 mm
Width 4 mm
Height 0.9 mm
Maximum Operating Band 1 Frequency 2483.5 MHz
Primary Keyword RF Transceiver IC
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Band 1 Frequency 2400 MHz
Minimum Operating Temperature -40 °C
Number of Operating Bands 1
Minimum Operating Supply Voltage 1.9 V
Checking stock...
IDR
187,962.88
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1187,962.8837,592.58
*price per unit indicative
"Nordic Semiconductor NRF24L01P-T RF Transceiver IC, 20-Pin QFN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda