Straight 50Ω RF Adapter SMA Socket to N Socket 11GHz
- RS Stock No.:
- 8782390
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8782390 |
| Product description | Straight 50Ω RF Adapter SMA Socket to N Socket 11GHz |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8782390 |
| Product description | Straight 50Ω RF Adapter SMA Socket to N Socket 11GHz |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS 50 Ohm SMA Jack to N Series Flanged Jack RF Coaxial Adapter
From RS PRO, this flanged adapter connects an SMA socket connector to an N-type coaxial connector. With a nickel-plated body and a durable screw-in flange, this adaptor is easily mounted as a feedthrough connector in panels and equipment housing.
This robust and reliable adapter has a mechanical interface according to MIL-STD-348A, and so it suitable for Department of Defense approved equipment and applications.
With excellent performance characteristics, this feedthrough SMA to Type N connector can easily couple corresponding cable assemblies.
Features and Benefits
• SMA to N Type RF Connector
• Gold contact plating for excellent signal connectivity
• Robust nickel-plated brass body
• 25.4mm square flange with 4 x 3.2mm diameter mounting holes
Applications
The SMA, or Subminiature A connector, are used in radio frequency applications up to 18 GHz, and are typically found in wi-fi systems. The N-type connector is a larger RF connector designed for higher power applications for broadcasting and communications equipment, such as antennas and base stations. This inter-series adapter allows interfacing between both types of cabling, which is useful for integrating different equipment in lab or field applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Our range of connectors contains plugs, sockets and tool solutions to suit any installation.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Operating Frequency | 11 GHz |
| Adapter Type A | SMA |
| Body Plating | Nickel |
| Impedance | 50 Ω |
| Gender A | Female |
| Length | 31 mm |
| Gender B | Female |
| Adapter Type B | N |
| Adapter Type | SMA Jack to Type N Jack |
| Contact Plating | Gold |
| Contact Material | Beryllium Copper |
| Body Orientation | Straight |