Bahco 13mm Air Drill, 1/4in Air Inlet (BSP) , 450rpm

RS Stock No.:
7541845
Mfr. Prt No.:
BP825
Brand:
Bahco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7541845
Product description Bahco 13mm Air Drill, 1/4in Air Inlet (BSP) , 450rpm
Manufacturer / Brand Bahco
Manufacturer part number BP825
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
RS stock number 7541845
Product description Bahco 13mm Air Drill, 1/4in Air Inlet (BSP) , 450rpm
Manufacturer / Brand Bahco
Manufacturer part number BP825

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco Reversible Air Drill BP825

Bahco BP825 Reversible Air Drill has a composite housing and rubber grip handle for optimal user comfort. Also has a removable, adjustable second handle. The forward/reverse lever allows for a quick and easy change of direction. The air exhaust in the handle allows for a clean and pleasant operation. Also has a quick chuck, to allow for quick bit changes.

Features & Benefits
• Composite housing
• Rubber grip
• Fast forward/ reverse lever
• Swivel connection
• Air exhaust in handle
• Quick chuck
• Removable support handle included
• Low air consumption


Specifications

Attribute Value
Brand Bahco
Chuck Size 13 mm
Air Inlet BSP 1/4 in
Reversible Action Yes
Type Air Drill
Speed 450 rpm
Vibration Level 2.5 m/s²
Model Number BP825
Checking stock...
IDR
6,725,127.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,725,127.24
*price per unit indicative
"Bahco 13mm Air Drill, 1/4in Air Inlet (BSP) , 450rpm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda