Dormer HSS M5 Straight Flute Tap Tap Set

RS Stock No.:
2414079
Mfr. Prt No.:
E500 5.0 X 0.80 3FL SET3
Brand:
Dormer
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
RS stock number 2414079
Product description Dormer HSS M5 Straight Flute Tap Tap Set
Manufacturer / Brand Dormer
Manufacturer part number E500 5.0 X 0.80 3FL SET3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

Dormer E500 series 3-piece HSS Coarse Straight Flute Tap Set

Introducing the Professional 3-piece Metric Coarse Straight Flute set from Dormer, This set of high-performance taps is ideal to produce repeatable tolerance threads for either through or blind holes. Tools feature an HSS (high-speed steel) construction for enhanced durability and resistance to corrosion. These excellent quality taps and dies are supplied complete in a plastic case for secure placement ensuring excellent protection when not in use whilst keeping the pieces organised. These Tap sets are suitable for professional workshops and automotive applications.

Dormer E500 Range Tap sets are available in various options to choose from:
• Rethreader, 3 Piece Tap Set, M2 x 0.4mm - 2414013
• Rethreader, 3 Piece Tap Set, M2.5x0.45mm - 2414029
• Rethreader, 3 Piece Tap Set, M3 x 0.5mm - 2414041
• Rethreader, 3 Piece Tap Set, M3.5x0.6mm - 2414057
• Rethreader, 3 Piece Tap Set, M4 x 0.7mm - 2414063
• Rethreader, 3 Piece Tap Set, M5 x 0.8mm - 2414079
• Rethreader, 3 Piece Tap Set, M6 x 1.0mm - 2414085
• Rethreader, 3 Piece Tap Set, M7 x 1.0mm - 2414091
• Rethreader, 3 Piece Tap Set, M8 x1.25mm - 2414108
• Rethreader, 3 Piece Tap Set, M10 x1.5mm - 2414114
• Rethreader, 3 Piece Tap Set, M12 x1.75mm - 2414120

Features and Benefits:

• Manufactured from high-speed steel (HSS) with accurately cut threads, ensuring excellent durability and high-performance
• Suitable for tapping repeatable tolerance threads in through or blind holes
• Suitable for hand or machine
• Supplied in a sturdy plastic case
• 7° cutting rake angle
• Bright finish
• When tapping blind holes straight flute taps should be used in sets
• Ideal for general maintenance workshops and automotive applications

Approvals and Certification:

• ISO529

Typical Application:

Tap sets are ideal for cutting thread (tapping) into materials, to create a clean fitting for bolts and other materials and are used with hand tools and power tools such as tap wrenches and drills to achieve maximum torque and control. They are widely used in applications such as:
• Construction
• DIY
• Plumbing
• Workshops
• Renovations

FAQs:

Should I lubricate the set?
It is recommended that lubrication is regularly applied to the set when in use, to allow for friction-free threading with precision. This will ensure that a clean thread is achieved with minimal damage.

What is the difference between taps and dies?
A tap set is used to create or repair threads in holes which is ideal for things such as nuts and fittings, this process is called tapping. Die sets are used to cut threads on materials such as steel to allow a fitting to be screwed on and attached, this is called threading.


Specifications

Attribute Value
Brand Dormer
Number of Pieces 3
Thread Size M5
Type Straight Flute Tap
Set Type Threading Tap Set
Material HSS
Checking stock...
IDR
1,037,152.32
Out of stock
Price Set
Unit(s)Per Unit(IDR)
11,037,152.32
*price per unit indicative
"Dormer HSS M5 Straight Flute Tap Tap Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda