AD2S82AHPZ, Resolver to Digital Converter 16 bit- Parallel 16.25 rps, 44-Pin PLCC

RS Stock No.:
0427193
Mfr. Prt No.:
AD2S82AHPZ
Brand:
Analog Devices

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0427193
Product description AD2S82AHPZ, Resolver to Digital Converter 16 bit- Parallel 16.25 rps, 44-Pin PLCC
Manufacturer / Brand Analog Devices
Manufacturer part number AD2S82AHPZ
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
RS stock number 0427193
Product description AD2S82AHPZ, Resolver to Digital Converter 16 bit- Parallel 16.25 rps, 44-Pin PLCC
Manufacturer / Brand Analog Devices
Manufacturer part number AD2S82AHPZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Synchro/Resolver to Digital Converters, Analog Devices

A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.


Specifications

Attribute Value
Brand Analog Devices
Velocity Output Yes
Typical Dual Supply Voltage ±12 V
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Dual
Height 3.68 mm
Dimensions 16.66 x 16.66 x 3.68 mm
Input Signal Type Single Ended
Digital Interface Type Parallel
Package Type PLCC
Maximum Operating Temperature +85 °C
Accuracy ±22 arcmin
Length 16.66 mm
Typical Reference Frequency 20 kHz
Width 16.66 mm
Typical Tracking Rate 16.25 rps
Pin Count 44
Resolution 16 bit
Checking stock...
IDR
2,866,853.48
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
12,866,853.48
*price per unit indicative
"AD2S82AHPZ, Resolver to Digital Converter 16 bit- Parallel 16.25 rps, 44-Pin PLCC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda