RESISTOR;METAL OXIDE 1000 MEGOHMS

RS Stock No.:
8492772
Mfr. Prt No.:
RNX0501G00FNEL
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8492772
Product description RESISTOR;METAL OXIDE 1000 MEGOHMS
Manufacturer / Brand Vishay
Manufacturer part number RNX0501G00FNEL
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
RS stock number 8492772
Product description RESISTOR;METAL OXIDE 1000 MEGOHMS
Manufacturer / Brand Vishay
Manufacturer part number RNX0501G00FNEL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metal Oxide Resistors

RNX Series - 0.5W - 4W

The RNX Series of Vishay Metal Oxide Resistors. All models are high quality and provide excellent reliability.

Features and Benefits

• Various ohms available
• High voltage (up to 8 kV)
• For oil bath or open air operation
• Tolerance: ± 1% standard to 1 G?; ± 5%
• Above 1 G?; ± 0.5% available in ±50 ppm/°C only.


Specifications

Attribute Value
Brand Vishay
Resistance 1 G?
Series RNX
Technology Metal Oxide
Maximum Operating Temperature +225 °C
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 1.2 W
Checking stock...
IDR
66,185.59
Out of stock
Price Each
Unit(s)Per Unit(IDR)
166,185.59
*price per unit indicative
"RESISTOR;METAL OXIDE 1000 MEGOHMS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda