Alpha 100Ω Power Film Resistor 1.5W ±0.05% PDY100R00A
- RS Stock No.:
- 4118751
- Mfr. Prt No.:
- PDY100R00A
- Brand:
- Alpha
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
| RS stock number | 4118751 |
| Product description | Alpha 100Ω Power Film Resistor 1.5W ±0.05% PDY100R00A |
| Manufacturer / Brand | Alpha |
| Manufacturer part number | PDY100R00A |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Power Precision Resistor, PD Series
Specifications
| Attribute | Value |
| Brand | Alpha |
| Resistance | 100 Ω |
| Power Rating | 1.5 W |
| Tolerance | ±0.05 % |
| Technology | Power Film |
| Series | PD |
| Package/Case | TO-220 |
| Temperature Coefficient | ±2.5 ppm/°C |
| Lead Pitch | 5.08 mm |
| Maximum Operating Temperature | +155 °C |
| Minimum Operating Temperature | -55 °C |