Vishay 250Ω Metal Film Resistor 0.5W ±0.1% RN65C2500BB14

RS Stock No.:
8500696
Mfr. Prt No.:
RN65C2500BB14
Brand:
Vishay

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8500696
Product description Vishay 250Ω Metal Film Resistor 0.5W ±0.1% RN65C2500BB14
Manufacturer / Brand Vishay
Manufacturer part number RN65C2500BB14

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Axial 0.1W - 2W

Extremely high quality axial metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance. All models are small size and conformal coated, excellent high frequency characteristics


Specifications

Attribute Value
Brand Vishay
Resistance 250 Ω
Series RN65
Technology Metal Film
Maximum Operating Temperature +175 °C
Minimum Operating Temperature -65 °C
Tolerance ±0.1 %
Power Rating 0.5 W
Temperature Coefficient ±50 ppm/°C
Checking stock...
IDR
31,571.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
131,571.89
*price per unit indicative
"Vishay 250Ω Metal Film Resistor 0.5W ±0.1% RN65C2500BB14" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda