RS PRO, 100mΩ 200W Wire Wound Chassis Mount Resistor ±10%

RS Stock No.:
1468315
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1468315
Product description RS PRO, 100mΩ 200W Wire Wound Chassis Mount Resistor ±10%
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
RS stock number 1468315
Product description RS PRO, 100mΩ 200W Wire Wound Chassis Mount Resistor ±10%
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details


Specifications

Attribute Value
Brand RS PRO
Resistance 100 mΩ
Power Rating 200 W
Series RSSC
Package/Case Tubular
Tolerance ±10 %
Technology Wire Wound
Termination Style Solder Lug
Minimum Temperature Coefficient -400 ppm/°C
Maximum Temperature Coefficient +400 ppm/°C
Overall Length 170 mm
Dimensions 25.5 (Dia.) x 170 mm
Overall Diameter 25.5 mm
Checking stock...
IDR
505,884.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1505,884.47
*price per unit indicative
"RS PRO, 100mΩ 200W Wire Wound Chassis Mount Resistor ±10%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda