Nova, CCR-121 Metal Film, Through Hole 48 Resistor Kit, with 1440 pieces, 10 Ω → 1MΩ

RS Stock No.:
7472711
Mfr. Prt No.:
CCR-121
Brand:
Nova

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7472711
Product description Nova, CCR-121 Metal Film, Through Hole 48 Resistor Kit, with 1440 pieces, 10 Ω → 1MΩ
Manufacturer / Brand Nova
Manufacturer part number CCR-121
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
RS stock number 7472711
Product description Nova, CCR-121 Metal Film, Through Hole 48 Resistor Kit, with 1440 pieces, 10 Ω → 1MΩ
Manufacturer / Brand Nova
Manufacturer part number CCR-121

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Metalfilm THT resistor kit PR01 - CCR-121

Nova Elektronik® CCR-121 Series metalfilm resistor kit PR01 comprising of 48 values and 1440 pieces (2 Flaps FL24/10).
The CCR-121 Series resistor kit has values from 10Ohm’s to 1MOhm’s (E6 Series).


Specifications

Attribute Value
Brand Nova
Mounting Type Through Hole
Number of Values 48
Resistance Range 10 Ω → 1 MΩ
Technology Metal Film
Series CCR-121
Number of Pieces 1440
Resistance Tolerance ±5 %
Checking stock...
IDR
1,578,174.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,578,174.94
*price per unit indicative
"Nova, CCR-121 Metal Film, Through Hole 48 Resistor Kit, with 1440 pieces, 10 Ω → 1MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda