Arcol Ohmite, 1kΩ 225W Wire Wound Chassis Mount Resistor L225J1K0E ±5%

RS Stock No.:
1445513
Mfr. Prt No.:
L225J1K0E
Brand:
Arcol Ohmite

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1445513
Product description Arcol Ohmite, 1kΩ 225W Wire Wound Chassis Mount Resistor L225J1K0E ±5%
Manufacturer / Brand Arcol Ohmite
Manufacturer part number L225J1K0E
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
RS stock number 1445513
Product description Arcol Ohmite, 1kΩ 225W Wire Wound Chassis Mount Resistor L225J1K0E ±5%
Manufacturer / Brand Arcol Ohmite
Manufacturer part number L225J1K0E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Arcol Ohmite
Resistance 1 kΩ
Power Rating 225 W
Series 270
Package/Case Tubular
Tolerance ±5 %
Technology Wire Wound
Termination Style Solder
Minimum Operating Temperature +25 °C
Maximum Operating Temperature +350 °C
Minimum Temperature Coefficient -260 ppm/°C
Maximum Temperature Coefficient +260 ppm/°C
Overall Length 266.7 mm
Dimensions 28.6 (Dia.) x 266.7 mm
Overall Diameter 28.6 mm
Checking stock...
IDR
498,122.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1498,122.61
*price per unit indicative
"Arcol Ohmite, 1kΩ 225W Wire Wound Chassis Mount Resistor L225J1K0E ±5%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda